- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 226177-2
226177-2
TE Connectivity / AMP Brand
COAX PCB PICK TYPE TERMN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
COAX PCB PICK TYPE TERMN
Product Highlights:
- Terminal
- Coaxial Cable Type (RG/U or Mfg.) = 174, 179, 179A, 179B, 187, 187A, 188, 188A, 316
- Crimp Type = Braid & Center Conductor Termination
- Connection Type = Permanent
- Packaging Method = Strip
Search Keywords: 2261772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:226177-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4900 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4900
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,900
$4.00
9,800
$2.04
14,700
$1.39
19,600 +
$1.36
Click for Quote
Log in
to unlock special pricing