- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 226060-1
226060-1
TE Connectivity / AMP Brand
CONTACT,SUBMIN PCB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
CONTACT,SUBMIN PCB
Product Highlights:
- Contact
- Socket
- Terminate To Printed Circuit Board
- Body Style = Right Angle
- Impedance Options = Non-Matched
Search Keywords: 2260601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:226060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,498
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.88
18
$18.52
35
$18.18
69
$17.83
1,000
$17.47
5,000
$15.53
10,000 +
$12.95
Click for Quote
Log in
to unlock special pricing