- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 225792-1
225792-1
TE Connectivity / AMP Brand
ARINC SKT SIZE 3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ARINC SKT SIZE 3
Product Highlights:
- Contact
- Socket
- Cable Type = RG 214
- Terminate To Coaxial Cable
- Gold (50) Contact Mating Area Plating Material
Search Keywords: 2257921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225792-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:3
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$868.24
10
$855.22
25
$842.40
50
$829.76
100
$423.80
150
$288.49
200 +
$282.71
Click for Quote
Log in
to unlock special pricing