- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 225790-5
225790-5
TE Connectivity / AMP Brand
ARINC COAXICON PIN SIZE 5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ARINC COAXICON PIN SIZE 5
Product Highlights:
- Contact
- Pin
- Cable Type = RG 174, RG 188, RG 316
- Terminate To Coaxial Cable
- Gold (50) Contact Mating Area Plating Material
Search Keywords: 2257905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225790-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:5
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
20
$201.85
39
$109.60
58
$77.79
77 +
$76.24
Click for Quote
Log in
to unlock special pricing
Accessories