- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225555-7
225555-7
TE Connectivity / AMP Brand
PLUG, DUAL CRIMP, TNC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
PLUG, DUAL CRIMP, TNC
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2255557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225555-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:50.8 x 16.26 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$48.82
9
$46.95
30
$45.14
80 +
$43.41
Click for Quote
Log in
to unlock special pricing