- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225554-6
225554-6
TE Connectivity / AMP Brand
TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Crimp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Carton Packaging
Description
+
TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Crimp
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2255546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225554-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:47.63 x 30.94 x 16.26 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$66.847
2
$60.770
7
$57.730
14
$54.850
27
$52.110
200
$49.500
500
$47.030
1,000 +
$46.000
Click for Quote
Log in
to unlock special pricing
Accessories