- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225551-6
225551-6
TE Connectivity / AMP Brand
The 225551-6 is a weatherproof, MIL-type 50 Ohm TNC RF coaxial crimp jack for RG-142 and RG-400 series cables.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 225551-6 is a weatherproof, MIL-type 50 Ohm TNC RF coaxial crimp jack for RG-142 and RG-400 series cables.
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2255516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225551-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:35.71 x 11.43 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
125
$116.62
250
$59.56
375
$40.55
500 +
$39.74
Click for Quote
Log in
to unlock special pricing
Accessories