Available Replacements
Possible Replacement
1-225550-3
1-225550-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

TNC PLUG DUAL W/P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TNC PLUG DUAL W/P
Product Highlights:
  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Crimp Type = Dual
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 2255506
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    225550-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    50.8 x 16.26 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 11/19/26
MOQ for out of Stock Qty:
50
34 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$128.26
10
$127.93
25
$127.62
50
$127.30
100
$67.18
150
$46.20
200 +
$45.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!