Available Replacements
ROHs Eşdeğeri
M39012/26B0016 M39012/26B0016 TE Connectivity / AMP Brand
M39012/26B0016

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

225550-1

TNC PLUG DUAL W/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
TNC PLUG DUAL W/P
Product Highlights:
  • Connector - RF
  • Plug
  • Terminate To Coaxial Cable
  • Crimp Type = Dual
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 2255501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 225550-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 34.93 x 16.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 225550-1 discontinued?
Yes, 225550-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 225550-1 RoHS compliant?
No, 225550-1 is not RoHS compliant.
What is the lead time for 225550-1?
The standard lead time for 225550-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,728
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$32.64
11
$32.03
22
$31.42
43
$30.82
500 +
$30.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!