- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225396-1
225396-1
TE Connectivity / AMP Brand
BNC JACK DUAL CP RG58,A,B,C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC JACK DUAL CP RG58,A,B,C
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 2253961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225396-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.48 x 11.08 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.