- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225389-2
225389-2
TE Connectivity / AMP Brand
SERIES N RT ANG PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
SERIES N RT ANG PLUG
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
- Terminate To Coaxial Cable
Search Keywords: 2253892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225389-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:62.31 x 35.86 x 21.01 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$305.84
10
$305.07
25
$304.32
50
$303.55
100
$155.04
150
$105.54
200 +
$103.43
Click for Quote
Log in
to unlock special pricing