- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225361-1
225361-1
TE Connectivity / AMP Brand
SERIES N PLUG
Datasheet Accessories
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SERIES N PLUG
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
- Terminate To Coaxial Cable
Search Keywords: 2253611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225361-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58A/U Cable,RG58C/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:42.85 x 21.01 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.