- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225092-2
225092-2
TE Connectivity / AMP Brand
N SER PL WEATHERPROOF
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
N SER PL WEATHERPROOF
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
- Terminate To Coaxial Cable
Search Keywords: 2250922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225092-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG213/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:42.85 x 21 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$87.85
4
$84.33
16
$80.97
42
$77.72
130 +
$74.61
Click for Quote
Log in
to unlock special pricing