- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225087-5
TE Connectivity / AMP Brand
225087-5
Conn SHV 50Ohm Crimp ST Cable Mount RCP Gold Carton
View Datasheet Accessories Notify Me
- Connector
- Jack
- Coaxial Cable Type (RG/U or Mfg.) = 59, 59A, 59B, 62, 62A, 62B, 124, 140, 210, Belden 9209, Belden 9269, Belden 9291
- Coaxial Cable Termination Type = Crimp
- Nickel Body Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225087-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SHV
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 200 °C
-
Dimension:53.34 x 11.56 mm
-
This product is discontinued, but still in stock.