- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 225014-3
225014-3
TE Connectivity / AMP Brand
SERIES N RT ANG PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SERIES N RT ANG PLUG
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
- Terminate To Coaxial Cable
Search Keywords: 2250143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:225014-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG214/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-45 to 85 °C
-
Dimension:57.79 x 35.86 x 21.01 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$273.23
100
$139.56
150
$95.00
200 +
$93.10
Click for Quote
Log in
to unlock special pricing