- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2246667-2
2246667-2
TE Connectivity / AMP Brand
DUAL BAND PUCK ANTENNA ASSY, 1.13 CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUAL BAND PUCK ANTENNA ASSY, 1.13 CABLE
Search Keywords: 22466672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2246667-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Antenna Connection Type:Cable Assembly
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
Frequency Band:2400 – 2485 MHz, 5150 – 5875 MHz
-
Mounts To:Internal Panel
-
Application by Region:Wi-Fi - Global - 2400 – 2483.5 MHz , WLAN - Global - 5150 – 5875 MHz
-
Precision Level:Standard
-
Polarization:Vertical Linear
-
Cable Insulation Diameter (Max):.036 in, .93 mm
-
Product Height:.24 in, 6.1 mm
-
VSWR (Max):<3.5:1
-
Antenna Protocol:Wi-Fi
-
Packaging Method:Box & Tray
-
Product Width:1.338 in, 34 mm
-
Product Length:5.669 in, 144 mm
-
Region:Global
-
Antenna Style:Embedded
-
Antenna Connector Type:MHF4L
-
Product Weight:14 g, .5 oz
-
Impedance:50 Ω
-
Number of Ports:2
-
Band Type:Dual Band
-
Cable Length:3.602 in, 5.57 in, 141.5 mm, 91.5 mm
-
Gain (Max):1 dB
-
Product Diameter:.044 in, 1.13 mm
-
Wireless Application:Wi-Fi
-
Active Antenna:No
-
Mounting Retention Type:Panel Mount
-
Antenna Type:Stamped
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1218
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,218
$39.09
2,436
$19.96
3,654
$13.59
4,872 +
$13.32
Click for Quote
Log in
to unlock special pricing