- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2246068-2
2246068-2
TE Connectivity / AMP Brand
Rectangular Power Connector - Housing - Receptacle - Wire-to-Board - 2 Position - 7.8 mm (.307 in) Centerline - Wire & Cable - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Power Connector - Housing - Receptacle - Wire-to-Board - 2 Position - 7.8 mm (.307 in) Centerline - Wire & Cable - UL 94V-0 - Board Mount.
Search Keywords: 22460682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2246068-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
225
$6.44
450
$3.96
675
$3.14
900 +
$3.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT