- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 223988-1
223988-1
TE Connectivity / AMP Brand
UNV PWR MDL, GUIDE PIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UNV PWR MDL, GUIDE PIN PLTD
Product Highlights:
- Guide Pin
- Not Keyed
- Thread Length = 7.00 mm
- Thread Size = M3 x 0.5
Search Keywords: 2239881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223988-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Guide Pin
-
Dimension:27.16 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
518
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$6.50
500
$4.86
1,000
$4.63
2,500
$4.62
5,000
$4.61
7,500
$4.60
10,000 +
$4.58
Click for Quote
Log in
to unlock special pricing