- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 223982-1
223982-1
TE Connectivity / AMP Brand
Stainless Steel Guide Pin M4x0.7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Stainless Steel Guide Pin M4x0.7
Product Highlights:
- Guide Pin
- Not Keyed
- Thread Length = 7.50 mm
- Thread Size = M4 x 7-6G
Search Keywords: 2239821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223982-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Guide Pin
-
Dimension:32.23 x 7.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
935
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$2.70
50
$2.45
250
$2.36
500
$2.31
1,000
$2.26
3,000
$2.21
5,000
$2.20
8,000 +
$2.19
Click for Quote
Log in
to unlock special pricing