- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 223976-1
TE Connectivity / AMP Brand
223976-1
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Number of Positions = 3
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin-Lead Solder Tail Contact Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 223976-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIN 41612 |
| Gender: | Pin |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 3 |
| Termination Method: | PRESS FIT |
-
This product is discontinued, but still in stock.