- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 223974-1
223974-1
TE Connectivity / AMP Brand
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
Product Highlights:
- Plug
- Number of Positions = 3
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin-Lead Solder Tail Contact Plating
Search Keywords: 2239741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223974-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Backplane Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
240
$27.79
480
$14.67
720
$10.09
960 +
$9.89
Click for Quote
Log in
to unlock special pricing