- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 223969-7
223969-7
TE Connectivity / AMP Brand
UNV PWR MDL, GUIDE PIN LOCT PL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UNV PWR MDL, GUIDE PIN LOCT PL
Product Highlights:
- Guide Pin
- Not Keyed
- Thread Length = 9.20 mm
- Thread Size = M4 x 7-6G
Search Keywords: 2239697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223969-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Guide Pin
-
Dimension:29.26 x 7.8 x 5.92 x 7.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$15.08
1,000
$7.96
1,500
$5.47
2,000 +
$5.37
Click for Quote
Log in
to unlock special pricing