- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 223969-4
TE Connectivity / AMP Brand
223969-4
Connector Accessory - Guide Pin - Universal Power Modules.
View Datasheet Ask the Datasheet Accessories Notify Me
- Guide Pin
- Not Keyed
- Thread Length = 12.70 mm
- Thread Size = 8-32 UNC-2A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 223969-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Guide Pin |
| Dimension: | 37.86 x 7.8 x 5.92 mm |