- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 223964-1
223964-1
TE Connectivity / AMP Brand
Backplane Connector PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port Box
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Backplane Connector PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port Box
Product Highlights:
- Header
- Number of Positions = 3
- Not Keyed
- Mating Post Length (Row A) = 9.30 mm
- Mating Post Length (Row B) = 10.90 mm
Search Keywords: 2239641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223964-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.