- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 223963-1
TE Connectivity / AMP Brand
223963-1
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
View Datasheet Ask the Datasheet Accessories
- Plug
- Number of Positions = 3
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin-Lead Solder Tail Contact Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223963-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
- Item discontinued