- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 223957-1
223957-1
TE Connectivity / AMP Brand
Connector Accessories Guide Module Zinc Alloy Die Cast Chromate Finish
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories Guide Module Zinc Alloy Die Cast Chromate Finish
Product Highlights:
- Guide Module
- PCB Mount Angle = Right Angle
- Not Keyed
- Thread Size = 4-40
Search Keywords: 2239571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223957-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide Module
-
Dimension:34.2 x 7.9 x 9.7 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.