Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

223956-1

Connector Accessory - Guide Pin - AMP Z-Pack HM-Zd Series Universal Power Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Accessory - Guide Pin - AMP Z-Pack HM-Zd Series Universal Power Connectors.
Product Highlights:
  • Guide Pin
  • Not Keyed
  • Thread Length = 6.20 mm
  • Thread Size = M4 x 7-6G
Search Keywords: 2239561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 223956-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Guide Pin
Dimension: 31.36 x 7.8 x 5.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 223956-1 RoHS compliant?
Yes, 223956-1 is RoHS compliant.
What is the lead time for 223956-1?
The standard lead time for 223956-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
MOQ for out of Stock Qty:
500
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$9.68
1,000
$5.11
1,500
$3.51
2,000 +
$3.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!