Available Replacements
ROHs Eşdeğeri
5223955-2 5223955-2 TE Connectivity / AMP Brand
5223955-2

TE Connectivity / AMP Brand

In Stock: 5,378

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

223955-2

ASSEMBLY, VERTICAL RECEPTACLE, UNIVERSAL POWER MODULE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
ASSEMBLY, VERTICAL RECEPTACLE, UNIVERSAL POWER MODULE
Product Highlights:
  • Receptacle
  • Number of Positions = 3
  • Not Keyed
Search Keywords: 2239552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 223955-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Universal Power Module
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 3
Termination Method: Solder
Maximum Current Rating: 10/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 223955-2 discontinued?
Yes, 223955-2 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 223955-2 RoHS compliant?
No, 223955-2 is not RoHS compliant.
What is the lead time for 223955-2?
The standard lead time for 223955-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,087
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.84
90
$3.78
200
$3.69
400
$3.63
2,100
$3.55
5,000 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!