Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2382278-1

2POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD B
Search Keywords: 223822781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-2382278-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Circuit Application: Signal
Centerline (Pitch): 4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-2382278-1 RoHS compliant?
Yes, 2-2382278-1 is RoHS compliant.
What is the lead time for 2-2382278-1?
The standard lead time for 2-2382278-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,980
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$5.38
100
$5.36
250
$5.34
625
$5.33
1,250
$2.83
1,875
$1.99
2,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!