- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2238155-2
2238155-2
TE Connectivity / AMP Brand
An uninsulated, straight quick disconnect receptacle terminal for 18-14 AWG wire, designed to mate with a 6.35 mm tab.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
An uninsulated, straight quick disconnect receptacle terminal for 18-14 AWG wire, designed to mate with a 6.35 mm tab.
Search Keywords: 22381552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2238155-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Accepts Wire Insulation Diameter Range:.09 – .155 in, 2.29 – 3.94 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Manufacturer Stock:
102,000
can ship
Minimum Order Quantity:
6000
Order Increment:
6000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
6,000
$0.0640
12,000
$0.0625
30,000
$0.0548
54,000
$0.0481
102,000
$0.0425
150,000
$0.0419
252,000
$0.0368
504,000 +
$0.0364
Click for Quote
Log in
to unlock special pricing