- Home ›
- All Products›
- 2238145-3
2238145-3
TE Connectivity / AMP Brand
MAGMATE 300 SERIES WITH MULTISPRING PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAGMATE 300 SERIES WITH MULTISPRING PIN
Search Keywords: 22381453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2238145-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Underplating Material:Nickel
-
Identification Number:33
-
Terminal Plating Material:Tin
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:19 – 17 AWG, .85 – 1.12 mm
-
Terminal Height:.3 in, 7.6 mm
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Mating Pin Diameter:.031 in, .8 mm
-
Product Length:.583 in, 14.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
MOQ for In Stock Qty:
30000
MOQ for out of Stock Qty:
30000
Order Increment:
10000
38 Weeks
can ship
2/1/27