- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 2238145-2
2238145-2
TE Connectivity / AMP Brand
Magnet Wire Terminal - Multispring Pin - 16.5 to 16 AWG (1.2 to 1.3 mm) Magnet Wire - Insulation Displacement (IDC) - Tin Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Magnet Wire Terminal - Multispring Pin - 16.5 to 16 AWG (1.2 to 1.3 mm) Magnet Wire - Insulation Displacement (IDC) - Tin Plating - Uninsulated.
Search Keywords: 22381452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2238145-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Cavity Size:Size 2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10,000
$0.4402
25,000
$0.4391
52,500
$0.4380
105,000
$0.2237
157,500
$0.1523
210,000 +
$0.1492
Click for Quote
Log in
to unlock special pricing