- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2238095-1
2238095-1
TE Connectivity / AMP Brand
110 FASTON,REC.,22-20 AWG,PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,REC.,22-20 AWG,PTBR
Search Keywords: 22380951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2238095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7,500
$0.0404
15,000
$0.0387
30,000
$0.0353
60,000
$0.0321
105,000
$0.0303
150,000
$0.0291
255,000
$0.0291
510,000 +
$0.0266
Click for Quote
Log in
to unlock special pricing