- Home ›
- All Products›
- 2238088-1
2238088-1
TE Connectivity / AMP Brand
MAG-MATE TAB 33-31 CU / 31-29 AL TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE TAB 33-31 CU / 31-29 AL TPBR
Search Keywords: 22380881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2238088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Quantity:20000
-
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Identification Number:4
-
Crimp Type:IDC
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Copper Magnet Wire Size:33 – 31 AWG, .18 – .23 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.433 in, 10.97 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Width:.11 in, 2.79 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Aluminum Magnet Wire Size:31 – 29 AWG, .23 – .29 mm
-
Product Length:.432 in, 10.97 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Can Ship immediately
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
20000
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
20,000
$0.1866
40,000
$0.0987
60,000
$0.0695
80,000 +
$0.0681
Click for Quote
Log in
to unlock special pricing