- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2238022-1
2238022-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 22-26AWG Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 22-26AWG Bag/Box
Search Keywords: 22380221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2238022-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0314
5,000
$0.0277
10,000
$0.0276
25,000
$0.0269
50,000
$0.0264
100,000
$0.0241
150,000
$0.0236
250,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing