Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2238021-1

VAL-U-LOK SKT BR SN 22-18 LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
VAL-U-LOK SKT BR SN 22-18 LP
Search Keywords: 22380211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2238021-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Power3468
Gender: SKT3470
Wire Size: 18-22 AWG
Contact Material: Brass3465
Contact Plating: Pre-Tin3466
Maximum Current Rating: 9 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2238021-1 RoHS compliant?
Yes, 2238021-1 is RoHS compliant.
What is the lead time for 2238021-1?
The standard lead time for 2238021-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58,730
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
500
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0366
5,000
$0.0348
10,000
$0.0340
25,000
$0.0329
50,000
$0.0321
100,000
$0.0287
150,000
$0.0283
250,000 +
$0.0278
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!