- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2238019-1
2238019-1
TE Connectivity / AMP Brand
VAL-U-LOK SKT BR SN 22-26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK SKT BR SN 22-26AWG
Search Keywords: 22380191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2238019-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0248
10,000
$0.0218
25,000
$0.0215
50,000
$0.0214
100,000
$0.0213
150,000
$0.0212
250,000
$0.0211
500,000 +
$0.0210
Click for Quote
Log in
to unlock special pricing