Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2238008-1

TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2
Search Keywords: 22380081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2238008-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Power
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 4.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2238008-1 RoHS compliant?
Yes, 2238008-1 is RoHS compliant.
What is the lead time for 2238008-1?
The standard lead time for 2238008-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0207
16,000
$0.0205
32,000
$0.0202
56,000
$0.0200
104,000
$0.0153
152,000
$0.0152
256,000
$0.0151
504,000 +
$0.0149
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!