Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2238007-1

Contact PIN Crimp ST Cable Mount 22-26AWG Box/Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 22-26AWG Box/Carton
Search Keywords: 22380071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2238007-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Power
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Maximum Current Rating: 4.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2238007-1 RoHS compliant?
Yes, 2238007-1 is RoHS compliant.
What is the lead time for 2238007-1?
The standard lead time for 2238007-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.0201
16,000
$0.0196
32,000
$0.0191
56,000
$0.0188
104,000
$0.0186
152,000
$0.0183
256,000
$0.0181
504,000 +
$0.0181
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!