- Home ›
- All Products›
- 2-2372484-3
2-2372484-3
TE Connectivity / AMP Brand
PCIEG4,SMT,STRADDLE,98POS,GOLD30u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCIEG4,SMT,STRADDLE,98POS,GOLD30u"
Search Keywords: 223724843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2372484-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Mating Area Plating Material Thickness:.762 µin
-
Contact Current Rating (Max):1.1 A
-
Operating Temperature Range:-40 – 85 °C
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Straddle Mount
-
Centerline (Pitch):1 mm
-
Number of Positions:98
-
PCI Generation:4
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
You may purchase all in-stock quantity of 800
Stock lot only:
800
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
7 Weeks
can ship
7/20/26