- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2236721-1
2236721-1
TE Connectivity / AMP Brand
ADAPTER,FOR TAB HOUSING,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTER,FOR TAB HOUSING,ASSY
Search Keywords: 22367211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2236721-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Number of Positions:39 , 62
-
Accessory Type:Alignment Plate
-
Serviceable:Yes
-
Packaging Quantity:120
-
UL Flammability Rating:UL 94-HB
-
Color:Black
-
Material:PBT GF
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$12.91
25
$11.70
50
$11.17
120
$10.70
360
$8.55
600
$7.82
1,080 +
$7.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments