Image is representational - see mfr. specs

DYNAMIC D1000 SLIM REC HSG 4P Y KEY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D1000 SLIM REC HSG 4P Y KEY
Search Keywords: 223665154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2366515-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Connector Product Type:
    Housing
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Positions:
    4
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    2
  • Connector & Housing Type:
    Receptacle
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
  • Centerline (Pitch):
    .106 in, 2.7 mm
  • Contact Current Rating (Max):
    8.3 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.6597
500
$0.6581
1,000
$0.6564
2,000
$0.6547
4,000
$0.4029
6,000
$0.3190
8,000 +
$0.3126
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!