- Home ›
- All Products›
- 2-2364703-7
2-2364703-7
TE Connectivity / AMP Brand
AVH25 FLT SS MT R+P R&B 24V26A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AVH25 FLT SS MT R+P R&B 24V26A
Search Keywords: 223647037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2364703-7
-
Alias/AKA:AVH25MSSFE1B242604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Bushing Thread Size:M25 x 1
-
Operating Function:Momentary
-
Attachment Method:Screw-On
-
Illuminated:Yes
-
Packaging Method:Loose Piece
-
Switch Contact Plating Material:Silver
-
Actuator Profile:Flush
-
Support Bracket:Without
-
Contact Base Material:Copper Alloy
-
ESD Grounding Terminal:Without
-
Actuator Color:Silver
-
Detent Style:Audible
-
Temperature Rating:Standard
-
Oil-Tight:No
-
Snap Action:Without
-
Actuator Style:Flush
-
Bushing Style:Threaded
-
Seal Type:Rubber O-Ring
-
Ganged:No
-
Dust Proof:Yes
-
Actuator Material:Steel
-
Low Profile:Yes
-
Mounting Angle:Vertical Right Angle
-
Termination Type:Wire Lugs
-
Process Sealed:No
-
Tactile:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Case Material:Stainless Steel
-
IP Rating:IP67
-
Actuator Force:205 – 510 g, 7.2 – 18 oz
-
Cap Diameter:.78 in, 19.8 mm
-
Bushing Length:.68 in, 17.3 mm
-
Bushing Diameter:.98 in, 25 mm
-
Panel Cutout Size:.99 in, 25.2 mm
-
Type of Contact:1 NO & 1 NC
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
160
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$58.74
5
$58.60
10
$58.45
25
$58.30
50
$35.88
75
$28.41
100 +
$27.84
Click for Quote
Log in
to unlock special pricing