Image is representational - see mfr. specs

AVH25 FLT SS MT R+P R&G 24V16A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AVH25 FLT SS MT R+P R&G 24V16A
Search Keywords: 223647023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2364702-3
  • Alias/AKA:
    AVH25MSSFE1A241604
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Actuator Color:
    Silver
  • Operating Function:
    Momentary
  • Detent Style:
    Audible
  • ESD Grounding Terminal:
    Without
  • Mounting Angle:
    Vertical Right Angle
  • Bushing Style:
    Threaded
  • Seal Type:
    Rubber O-Ring
  • Attachment Method:
    Screw-On
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Switch Type:
    Pushbutton
  • Illuminated:
    Yes
  • Contact Base Material:
    Copper Alloy
  • Process Sealed:
    No
  • Actuator Style:
    Flush
  • Bushing Thread Size:
    M25 x 1
  • Termination Type:
    Wire Lugs
  • Ganged:
    No
  • Low Profile:
    Yes
  • Dust Proof:
    Yes
  • Actuator Material:
    Steel
  • Actuator Profile:
    Flush
  • Oil-Tight:
    No
  • Support Bracket:
    Without
  • Switch Contact Plating Material:
    Silver
  • Snap Action:
    Without
  • Packaging Method:
    Loose Piece
  • Case Material:
    Stainless Steel
  • Tactile:
    Yes
  • Temperature Rating:
    Standard
  • IP Rating:
    IP67
  • Cap Diameter:
    .78 in, 19.8 mm
  • Bushing Length:
    .68 in, 17.3 mm
  • Bushing Diameter:
    .98 in, 25 mm
  • Panel Cutout Size:
    .99 in, 25.2 mm
  • Actuator Force:
    205 – 510 g, 7.2 – 18 oz
  • Type of Contact:
    1 NO & 1 NC
  • Number of Actuators:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$46.39
25
$46.28
50
$28.48
75
$22.54
100 +
$22.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!