- Home ›
- All Products›
- 2-2355091-1
TE Connectivity / AMP Brand
2-2355091-1
MICRO CT CONN SINGLE ROW HDR ASSY(V)21p
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2355091-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
650 |
| Insulation Resistance: | 100 MΩ |
| PCB Mount Retention Type: | Solder |
| Connector Product Type: | Connector Assembly |
| Circuit Application: | Power & Signal |
| Operating Voltage: | 50 VAC, 50 VDC |
| Housing Entry Configuration: | Both Ends Open |
| Locking Latch Between Cavity Number: | None |
| Primary Product Color: | Natural |
| Strain Relief: | With |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Centerline (Pitch): | .047 in, 1.2 mm |
| Contact Layout: | Inline |
| Number of Positions: | 21 |
| PCB Mount Alignment: | Without |
| Housing Material: | PA 6T |
| Connector Mounting Type: | Board Mount |
| Connector Length: | 1.114 in, 28.3 mm |
| Contact Retention Type within Housing: | Press-Fit |
| RAST Version: | None |
| Packaging Method: | Reel/Carton |
| Contact Type: | Pin |
| Operating Temperature Range: | 30 – 85 °C |
| Contact Base Material: | Brass |
| Agency/Standard: | UL |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Current Rating (Max): | 2 A |
| Connector & Housing Type: | Plug |
| PCB Mount Retention: | Without |
| Dielectric Withstanding Voltage (Max): | 250 VAC |
| Mating Retention: | With |
| PCB Contact Termination Area Plating Material: | Pre-Tin |
| UL Flammability Rating: | UL 94V-0 |
| Approved Standards: | UL E28476 |
| Connector Height: | .263 in, 6.7 mm |
| PCB Mount Alignment Type: | None |
| Contact Underplating Material: | Nickel |
| Contact Retention Within Housing: | With |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Termination Resistance: | 20 mΩ |
| Number of Rows: | 1 |
| Mating Retention Type: | Detent Latching |
| Connector Width: | .269 in, 6.85 mm |
| Connector System: | Wire-to-Board |