- Home ›
- All Products›
- 2-2355088-1
2-2355088-1
TE Connectivity / AMP Brand
MICRO CT CONN MT REC ASSEMBLY 21P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MICRO CT CONN MT REC ASSEMBLY 21P
Search Keywords: 223550881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2355088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Strain Relief:With
-
Operating Voltage:50 VAC, 50 VDC
-
Housing Entry Configuration:Both Ends Open
-
Contact Base Material:Phosphor Bronze
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Termination Resistance:20 mΩ
-
Contact Retention Within Housing:With
-
Housing Material:66 Nylon (GF)
-
Connector & Housing Type:Receptacle
-
Contact Retention Type within Housing:Press-Fit
-
Operating Temperature Range:30 – 85 °C
-
Packaging Method:Bag/Carton
-
Mating Retention Type:Detent Latching
-
Locking Latch Between Cavity Number:None
-
Dielectric Withstanding Voltage (Max):250 VAC
-
Number of Rows:1
-
Contact Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Connector Height:.175 in, 4.47 mm
-
Agency/Standard:UL
-
Contact Layout:Inline
-
Connector Length:1.039 in, 26.4 mm
-
RAST Version:None
-
Primary Product Color:Black
-
Number of Positions:21
-
Approved Standards:UL E28476
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:26 – 28 AWG
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):2 A
-
Insulation Resistance:100 MΩ
-
Centerline (Pitch):.047 in, 1.2 mm
-
Circuit Application:Power & Signal
-
Connector Width:.301 in, 7.65 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
4 Weeks
can ship
7/6/26