- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 223532-1
223532-1
TE Connectivity / AMP Brand
PIN ASSY,Z-PACK 2mm FB,RIGHT ANGLE, 4 ROW,24 POSITION,SEQUENCED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
PIN ASSY,Z-PACK 2mm FB,RIGHT ANGLE, 4 ROW,24 POSITION,SEQUENCED
Product Highlights:
- Module Type = Signal
- 24 Signal Positions
- Free-Board (Header)
- Sequencing
- Sequencing Configuration Row A = Mating Post Length 5.75mm, Termination Post Length 2.73mm, Mating Post Length 5mm, Termination Post Length 2.73mm, Mating Post Length 6.5mm, Termination Post Length 2.73mm
Search Keywords: 2235321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:223532-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:Backplane
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:24
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
You may purchase all in-stock quantity of 83
Stock lot only:
83
MOQ for In Stock Qty:
1960
MOQ for out of Stock Qty:
1960
Order Increment:
49
9 Weeks
can ship
7/13/26