- Home ›
- All Products›
- 223513-3
TE Connectivity / AMP Brand
223513-3
2MMFB,IS,ASY,096,SIG,HDR,SL
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 96 Signal Positions
- Free-Board (Header)
- Mating Post Length = 5.00 mm
- PCB Mount Angle = Right Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 223513-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Number of Positions: | 96 |
| Circuit Application: | Signal |
| Contact Mating Area Length: | .197 in, 5 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Packaging Method: | Tube |
| PCB Mount Alignment Type: | Locating Posts |
| PCB Mount Alignment: | With |
| Contact Base Material: | Phosphor Bronze |
| Operating Voltage: | 30 VAC |
| Contact Layout: | Matrix |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .76 in, 1.3 mm |
| Impedance: | 96 Ω |
| Centerline (Pitch): | .079 in, 2 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Connector Width: | .622 in, 16 mm |
| Termination Post & Tail Length: | .107 in, 2.73 mm |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin, 3.81 µm |
| Contact Type: | Pin |
| PCB Mount Orientation: | Right Angle |
| Housing Color: | Natural |
| Number of Signal Positions: | 96 |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Contact Current Rating (Max): | 3 A |
| Board-to-Board Configuration: | Right Angle |
| Mating Alignment: | With |
| Connector Mounting Type: | Board Mount |
| Insulation Resistance: | 4 MΩ |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Contact Underplating Material: | Nickel |
| Mating Alignment Type: | Polarization |
| Contact Mating Area Plating Material: | Gold |
| Number of Rows: | 4 |
| Packaging Quantity: | 12 |
| PCB Mount Retention: | Without |
| Connector System: | Board-to-Board |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Sealable: | No |
| UL Flammability Rating: | UL 94V-0 |
| Contact Shape & Form: | Signal |