- Home ›
- All Products›
- 2-2349177-2
2-2349177-2
TE Connectivity / AMP Brand
The 2-2349177-2 is a socket terminal for the HVA HD400 high-voltage plug connector system, designed for use with 4.0 mm² and 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 2-2349177-2 is a socket terminal for the HVA HD400 high-voltage plug connector system, designed for use with 4.0 mm² and 6.0 mm² cables.
Search Keywords: 223491772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2349177-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Terminal Type:Socket
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Interface Plating:Silver (Ag)
-
Sealable:No
-
Packaging Method:Reel
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:1000
-
Wire Size Search:11 AWG, 4 mm²
-
Operating Temperature Range:-40 – 150 °C
-
Crimp Type:F-Crimp
-
Receptacle Style:180°
-
Wire Size:11 – 9 AWG, 4 – 6 mm²
-
Operating Temperature (Max):150 °C
-
Contact Fabrication:Stamped & Formed
-
Contact Size:4mm
-
Mating Pin Diameter:.157 in, 4 mm
-
Wire Contact Termination Area Plating Material:Silver
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
25
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.338
250
$1.123
500
$1.044
1,000
$0.995
4,000
$0.973
8,000
$0.971
12,000
$0.969
16,000 +
$0.966
Click for Quote
Log in
to unlock special pricing