Available Replacements
RECOMMENDED REPLACEMENT
2234800-1
2234800-1

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

RBK-X1 W Connectivity Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
RBK-X1 W Connectivity Package
Search Keywords: 22348005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2234800-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8419909580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Region:
    Asia Pacific
  • Substrate Outside Diameter Max:
    20 mm
  • Substrate Length Max:
    65 mm
  • Application:
    In-Line Splice , Ring Terminal , Stub Splice
  • Process Flow:
    Discrete
  • Voltage:
    220 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7,582.54
3 +
$7,203.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!